+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5481

Cleaning cloth: sandpaper; Granularity: 100; W: 115mm; L: 50m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5481
TME Symbol:
SOLID-5481

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
100
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight2.305 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5481
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 19.67 USDGross price for quantities from 1 rol - 19.67 USD
Net price for quantities from 5 rol - 17.82 USDGross price for quantities from 5 rol - 17.82 USD
Net price for quantities from 10 rol - 16.60 USDGross price for quantities from 10 rol - 16.60 USD
Net price for quantities from 50 rol - 15.98 USDGross price for quantities from 50 rol - 15.98 USD