+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5482

Cleaning cloth: sandpaper; Granularity: 120; W: 115mm; L: 50m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5482
TME Symbol:
SOLID-5482

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
120
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight2.225 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5482
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 19.37 USDGross price for quantities from 1 rol - 19.37 USD
Net price for quantities from 5 rol - 17.56 USDGross price for quantities from 5 rol - 17.56 USD
Net price for quantities from 10 rol - 16.35 USDGross price for quantities from 10 rol - 16.35 USD
Net price for quantities from 50 rol - 15.74 USDGross price for quantities from 50 rol - 15.74 USD