+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5483

Cleaning cloth: sandpaper; Granularity: 150; W: 115mm; L: 50m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5483
TME Symbol:
SOLID-5483

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
150
Width
115mm
Length
50m
Form
reel
Colour
yellow
Gross weight1.8937 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5483
6 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 17.40 EURGross price for quantities from 1 rol - 17.40 EUR
Net price for quantities from 5 rol - 15.77 EURGross price for quantities from 5 rol - 15.77 EUR
Net price for quantities from 10 rol - 14.68 EURGross price for quantities from 10 rol - 14.68 EUR
Net price for quantities from 50 rol - 14.14 EURGross price for quantities from 50 rol - 14.14 EUR