+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5493

Sanding plate; 125mm; Granularity: 220; Mounting: bur


Manufacturer: SOLID TOOLS

Manufacturer part number:
5493
TME Symbol:
SOLID-5493

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
sanding plate
Saw diameter
125mm
Granularity
220
Mounting
bur
Gross weight5.7 g
See other products in this category: Cutting and Grinding Discs SOLID TOOLS,
*
5493
0 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 15 pcs - 0.17 USDGross price for quantities from 15 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.