+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5500

Sponge; 100x70x25mm; Granularity: 80


Manufacturer: SOLID TOOLS

Manufacturer part number:
5500
TME Symbol:
SOLID-5500

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sponge
Dimensions
100x70x25mm
Granularity
80
Gross weight23.46 g
See other products in this category: Abrasive Brushes and Sponges SOLID TOOLS,
*
5500
20 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.64 GBPGross price for quantities from 2 pcs - 0.64 GBP
Net price for quantities from 4 pcs - 0.58 GBPGross price for quantities from 4 pcs - 0.58 GBP
Net price for quantities from 8 pcs - 0.54 GBPGross price for quantities from 8 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.52 GBPGross price for quantities from 10 pcs - 0.52 GBP
Packaging method by the manufacturer:Bag = 10 pcs