+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5502

Sponge; 100x70x25mm; Granularity: 150


Manufacturer: SOLID TOOLS

Manufacturer part number:
5502
TME Symbol:
SOLID-5502

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sponge
Dimensions
100x70x25mm
Granularity
150
Gross weight16.4 g
See other products in this category: Abrasive Brushes and Sponges SOLID TOOLS,
*
5502
32 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.75 EURGross price for quantities from 2 pcs - 0.75 EUR
Net price for quantities from 4 pcs - 0.68 EURGross price for quantities from 4 pcs - 0.68 EUR
Net price for quantities from 8 pcs - 0.63 EURGross price for quantities from 8 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Packaging method by the manufacturer:Bag = 10 pcs