+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5532

Cleaning cloth: sandpaper; Granularity: 100; W: 115mm; L: 5m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5532
TME Symbol:
SOLID-5532

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
100
Width
115mm
Length
5m
Gross weight213 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5532
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 2.09 EURGross price for quantities from 1 rol - 2.09 EUR
Net price for quantities from 5 rol - 1.90 EURGross price for quantities from 5 rol - 1.90 EUR
Net price for quantities from 10 rol - 1.77 EURGross price for quantities from 10 rol - 1.77 EUR
Net price for quantities from 50 rol - 1.70 EURGross price for quantities from 50 rol - 1.70 EUR