+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5534

Cleaning cloth: sandpaper; Granularity: 150; W: 115mm; L: 5m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5534
TME Symbol:
SOLID-5534

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
150
Width
115mm
Length
5m
Gross weight197 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5534
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 2.06 EURGross price for quantities from 1 rol - 2.06 EUR
Net price for quantities from 5 rol - 1.87 EURGross price for quantities from 5 rol - 1.87 EUR
Net price for quantities from 10 rol - 1.74 EURGross price for quantities from 10 rol - 1.74 EUR
Net price for quantities from 50 rol - 1.67 EURGross price for quantities from 50 rol - 1.67 EUR