+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5535

Cleaning cloth: sandpaper; Granularity: 180; W: 115mm; L: 5m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5535
TME Symbol:
SOLID-5535

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sandpaper
Granularity
180
Width
115mm
Length
5m
Gross weight166 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5535
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 2.30 USDGross price for quantities from 1 rol - 2.30 USD
Net price for quantities from 5 rol - 2.09 USDGross price for quantities from 5 rol - 2.09 USD
Net price for quantities from 10 rol - 1.94 USDGross price for quantities from 10 rol - 1.94 USD
Net price for quantities from 50 rol - 1.87 USDGross price for quantities from 50 rol - 1.87 USD