+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5537

Cleaning cloth: sanding cloth; Granularity: 16; W: 130mm; L: 25m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5537
TME Symbol:
SOLID-5537

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding cloth
Granularity
16
Width
130mm
Length
25m
Form
reel
Gross weight9.705 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5537
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 73.66 EURGross price for quantities from 1 rol - 73.66 EUR
Net price for quantities from 5 rol - 66.75 EURGross price for quantities from 5 rol - 66.75 EUR
Net price for quantities from 10 rol - 62.15 EURGross price for quantities from 10 rol - 62.15 EUR
Net price for quantities from 50 rol - 59.85 EURGross price for quantities from 50 rol - 59.85 EUR