+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5538

Cleaning cloth: sanding cloth; Granularity: 16; W: 160mm; L: 25m


Manufacturer: SOLID TOOLS

Manufacturer part number:
5538
TME Symbol:
SOLID-5538

Specification

Manufacturer
SOLID TOOLS
Type of cleaning cloth
sanding cloth
Granularity
16
Width
0.16m
Length
25m
Form
reel
Gross weight10.652 kg
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
5538
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 87.00 EURGross price for quantities from 1 rol - 87.00 EUR
Net price for quantities from 5 rol - 78.85 EURGross price for quantities from 5 rol - 78.85 EUR
Net price for quantities from 10 rol - 73.41 EURGross price for quantities from 10 rol - 73.41 EUR
Net price for quantities from 50 rol - 70.69 EURGross price for quantities from 50 rol - 70.69 EUR