+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5555

Painting foil; L: 5m; Width: 4m; transparent


Manufacturer: SOLID TOOLS

Manufacturer part number:
5555
TME Symbol:
SOLID-5555

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
transparent
Gross weight614.5 g
See other products in this category: Packing SOLID TOOLS,
*
5555
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.89 GBPGross price for quantities from 1 pcs - 2.89 GBP
Net price for quantities from 3 pcs - 2.61 GBPGross price for quantities from 3 pcs - 2.61 GBP
Net price for quantities from 5 pcs - 2.44 GBPGross price for quantities from 5 pcs - 2.44 GBP
Net price for quantities from 25 pcs - 2.35 GBPGross price for quantities from 25 pcs - 2.35 GBP