+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5571

Putty knife; 60mm; stainless steel; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
5571
TME Symbol:
SOLID-5571

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
60mm
Material
stainless steel
Handle material
ABS
Gross weight57 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5571
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 3 pcs - 1.27 EURGross price for quantities from 3 pcs - 1.27 EUR
Net price for quantities from 6 pcs - 1.19 EURGross price for quantities from 6 pcs - 1.19 EUR
Net price for quantities from 12 pcs - 1.14 EURGross price for quantities from 12 pcs - 1.14 EUR