+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5572

Putty knife; 80mm; stainless steel; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
5572
TME Symbol:
SOLID-5572

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
80mm
Material
stainless steel
Handle material
ABS
Gross weight59.85 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5572
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Net price for quantities from 6 pcs - 1.47 USDGross price for quantities from 6 pcs - 1.47 USD
Net price for quantities from 12 pcs - 1.42 USDGross price for quantities from 12 pcs - 1.42 USD