+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5573

Putty knife; 100mm; stainless steel; ABS


Manufacturer: SOLID TOOLS

Manufacturer part number:
5573
TME Symbol:
SOLID-5573

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
0.1m
Material
stainless steel
Handle material
ABS
Gross weight75.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5573
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 3 pcs - 1.65 EURGross price for quantities from 3 pcs - 1.65 EUR
Net price for quantities from 6 pcs - 1.54 EURGross price for quantities from 6 pcs - 1.54 EUR
Net price for quantities from 12 pcs - 1.48 EURGross price for quantities from 12 pcs - 1.48 EUR