+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5579

Scarper; trapezoidal; 150mm; for stoneware


Manufacturer: SOLID TOOLS

Manufacturer part number:
5579
TME Symbol:
SOLID-5579

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Version
trapezoidal
Width
0.15m
Tools application
for stoneware
Gross weight73.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5579
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 3 pcs - 1.06 EURGross price for quantities from 3 pcs - 1.06 EUR
Net price for quantities from 6 pcs - 0.99 EURGross price for quantities from 6 pcs - 0.99 EUR
Net price for quantities from 12 pcs - 0.95 EURGross price for quantities from 12 pcs - 0.95 EUR