+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5602

Tile spacers; 2.5mm; 50pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5602
TME Symbol:
SOLID-5602

Specification

Manufacturer
SOLID TOOLS
Type of tool
tile spacers
Width
2.5mm
Quantity in set/package
50pcs.
Gross weight32 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5602
0 in TME stock
No. of packages (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcg - 0.37 EURGross price for quantities from 5 pcg - 0.37 EUR
Net price for quantities from 25 pcg - 0.33 EURGross price for quantities from 25 pcg - 0.33 EUR
Net price for quantities from 50 pcg - 0.31 EURGross price for quantities from 50 pcg - 0.31 EUR
Net price for quantities from 250 pcg - 0.30 EURGross price for quantities from 250 pcg - 0.30 EUR