+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5620

Measuring tape; L: 3m; Width: 16mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
5620
TME Symbol:
SOLID-5620

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
3m
Width
16mm
Manufacturer series
Compact
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight101.05 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
5620
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 6 pcs - 1.21 USDGross price for quantities from 6 pcs - 1.21 USD
Net price for quantities from 12 pcs - 1.16 USDGross price for quantities from 12 pcs - 1.16 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs