+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5621

Measuring tape; L: 5m; Width: 19mm; measure


Manufacturer: SOLID TOOLS

Manufacturer part number:
5621
TME Symbol:
SOLID-5621

Specification

Manufacturer
SOLID TOOLS
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
Compact
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight178.09 g
See other products in this category: Measuring Tools SOLID TOOLS,
See other products from this series.:
*
5621
129 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.00 EUR
Net price for quantities from 3 pcs - 1.81 EURGross price for quantities from 3 pcs - 1.81 EUR
Net price for quantities from 6 pcs - 1.68 EURGross price for quantities from 6 pcs - 1.68 EUR
Net price for quantities from 12 pcs - 1.62 EURGross price for quantities from 12 pcs - 1.62 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs