+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5639

Knife; universal; 18mm; BLACK TIGER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5639
TME Symbol:
SOLID-5639

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight78.6 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS,
See other products from this series.:
*
5639
19 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 24 pcs - 2.11 USDGross price for quantities from 24 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs