+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5642

Knife; universal; 18mm; BLACK TIGER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5642
TME Symbol:
SOLID-5642

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight69.3 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS,
See other products from this series.:
*
5642
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 3 pcs - 2.04 USDGross price for quantities from 3 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 24 pcs - 1.84 USDGross price for quantities from 24 pcs - 1.84 USD