+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5642B

Knife; universal; 18mm; BLACK TIGER


Manufacturer: SOLID TOOLS

Manufacturer part number:
5642B
TME Symbol:
SOLID-5642B

Specification

Manufacturer
SOLID TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Kind of package
blister
Manufacturer series
BLACK TIGER
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight83.8 g
See other products in this category: Shears, Scissors, Knives SOLID TOOLS,
See other products from this series.:
*
5642B
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 6 pcs - 1.80 USDGross price for quantities from 6 pcs - 1.80 USD
Net price for quantities from 12 pcs - 1.74 USDGross price for quantities from 12 pcs - 1.74 USD
Packaging method by the manufacturer:Cardboard = 12 pcs