+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5649

Scarper; 300mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5649
TME Symbol:
SOLID-5649

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
300mm
Trade name
stripping knife
Gross weight194.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5649
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 0.95 GBP
Net price for quantities from 3 pcs - 0.86 GBPGross price for quantities from 3 pcs - 0.86 GBP
Net price for quantities from 5 pcs - 0.80 GBPGross price for quantities from 5 pcs - 0.80 GBP
Net price for quantities from 10 pcs - 0.77 GBPGross price for quantities from 10 pcs - 0.77 GBP
Packaging method by the manufacturer:Cardboard = 10 pcs