+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

5661

Scarper; 450mm; stripping knife


Manufacturer: SOLID TOOLS

Manufacturer part number:
5661
TME Symbol:
SOLID-5661

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.45m
Trade name
stripping knife
Gross weight288.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5661
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 3 pcs - 1.43 EURGross price for quantities from 3 pcs - 1.43 EUR
Net price for quantities from 5 pcs - 1.33 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs