+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5663

Deaeration roller; W: 250mm; Bristle len: 14mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
5663
TME Symbol:
SOLID-5663

Specification

Manufacturer
SOLID TOOLS
Type of tool
deaeration roller
Width
250mm
Bristle length
14mm
Gross weight365 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5663
0 in TME stock
Net price for quantities from 1 pcs - 8.13 EURGross price for quantities from 1 pcs - 8.13 EUR
Net price for quantities from 5 pcs - 7.37 EURGross price for quantities from 5 pcs - 7.37 EUR
Net price for quantities from 10 pcs - 6.86 EURGross price for quantities from 10 pcs - 6.86 EUR
Net price for quantities from 20 pcs - 6.61 EURGross price for quantities from 20 pcs - 6.61 EUR
No. of pieces (Multiplicity: 1)