+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5664

Deaeration roller; W: 250mm; Bristle len: 28mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5664
TME Symbol:
SOLID-5664

Specification

Manufacturer
SOLID TOOLS
Type of tool
deaeration roller
Width
250mm
Bristle length
28mm
Gross weight487.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5664
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.93 EURGross price for quantities from 1 pcs - 9.93 EUR
Net price for quantities from 5 pcs - 9.00 EURGross price for quantities from 5 pcs - 9.00 EUR
Net price for quantities from 10 pcs - 8.38 EURGross price for quantities from 10 pcs - 8.38 EUR
Net price for quantities from 20 pcs - 8.07 EURGross price for quantities from 20 pcs - 8.07 EUR