+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5703

Scraper; Application: grout remover; 50mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5703
TME Symbol:
SOLID-5703

Specification

Manufacturer
SOLID TOOLS
Type of tool
scraper
Tools application
grout remover
Bit length
50mm
Gross weight84.7 g
See other products in this category: Files, Scrapers SOLID TOOLS,
*
5703
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 3 pcs - 1.49 EURGross price for quantities from 3 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.39 EURGross price for quantities from 5 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.34 EUR