+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5711

Packing tapes; L: 60m; Width: 50mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5711
TME Symbol:
SOLID-5711

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
packing tapes
Length
60m
Width
50mm
Colour
colourless, natural (transparent)
Application of storage accessories
for sealing cardboard boxes, packing
Gross weight140.9 g
See other products in this category: Packing SOLID TOOLS,
*
5711
337 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 1.26 EURGross price for quantities from 1 rol - 1.26 EUR
Net price for quantities from 3 rol - 1.14 EURGross price for quantities from 3 rol - 1.14 EUR
Net price for quantities from 5 rol - 1.06 EURGross price for quantities from 5 rol - 1.06 EUR
Net price for quantities from 36 rol - 1.02 EURGross price for quantities from 36 rol - 1.02 EUR
Packaging method by the manufacturer:Bag = 6 rolCardboard = 36 rol