+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5728

Dispenser; 550mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5728
TME Symbol:
SOLID-5728

Specification

Manufacturer
SOLID TOOLS
Type of tool
dispenser
Width
0.55m
Gross weight200 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5728
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 3.00 USDGross price for quantities from 3 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD