+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5744

Paint roller; W: 60mm; to the paint; Ø: 16mm; Mikrofaza Premium


Manufacturer: SOLID TOOLS

Manufacturer part number:
5744
TME Symbol:
SOLID-5744

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
60mm
Tools application
to the paint
Diameter
16mm
Manufacturer series
Mikrofaza Premium
Quantity in set/package
2pcs.
Bristle length
6mm
Gross weight20 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5744
0 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.63 EURGross price for quantities from 2 pcg - 0.63 EUR
Net price for quantities from 4 pcg - 0.58 EURGross price for quantities from 4 pcg - 0.58 EUR
Net price for quantities from 8 pcg - 0.54 EURGross price for quantities from 8 pcg - 0.54 EUR
Net price for quantities from 10 pcg - 0.52 EURGross price for quantities from 10 pcg - 0.52 EUR