+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5745

Paint roller; W: 150mm; to the paint; Ø: 30mm; Mikrofaza Premium


Manufacturer: SOLID TOOLS

Manufacturer part number:
5745
TME Symbol:
SOLID-5745

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Diameter
30mm
Manufacturer series
Mikrofaza Premium
Bristle length
10mm
Gross weight37.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5745
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 3 pcs - 0.88 EURGross price for quantities from 3 pcs - 0.88 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Packaging method by the manufacturer:Bag = 10 pcs