+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5747

Paint roller; W: 180mm; to the paint; Ø: 68mm; Mikrofaza Fasada


Manufacturer: SOLID TOOLS

Manufacturer part number:
5747
TME Symbol:
SOLID-5747

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
68mm
Manufacturer series
Mikrofaza Fasada
Bristle length
15mm
Gross weight133.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5747
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 3 pcs - 3.50 EURGross price for quantities from 3 pcs - 3.50 EUR
Net price for quantities from 5 pcs - 3.26 EURGross price for quantities from 5 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.14 EUR