+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5748

Paint roller; W: 250mm; to the paint; Ø: 68mm; Mikrofaza Fasada


Manufacturer: SOLID TOOLS

Manufacturer part number:
5748
TME Symbol:
SOLID-5748

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
68mm
Manufacturer series
Mikrofaza Fasada
Bristle length
15mm
Gross weight163 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5748
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD