+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5760

Paint roller; W: 100mm; to the paint; Ø: 30mm; Mikrofaza Premium


Manufacturer: SOLID TOOLS

Manufacturer part number:
5760
TME Symbol:
SOLID-5760

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Diameter
30mm
Manufacturer series
Mikrofaza Premium
Bristle length
10mm
Gross weight28.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5760
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD