+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5761

Paint roller; W: 180mm; to the paint; Ø: 48mm; Bristle len: 10mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5761
TME Symbol:
SOLID-5761

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
180mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Premium Black Silver
Bristle length
10mm
Gross weight80 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5761
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 3 pcs - 1.86 EURGross price for quantities from 3 pcs - 1.86 EUR
Net price for quantities from 5 pcs - 1.73 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 1.67 EUR