+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5762

Paint roller; W: 250mm; to the paint; Ø: 48mm; Bristle len: 10mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5762
TME Symbol:
SOLID-5762

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
250mm
Tools application
to the paint
Diameter
48mm
Manufacturer series
Premium Black Silver
Bristle length
10mm
Gross weight107 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5762
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 3 pcs - 2.28 EURGross price for quantities from 3 pcs - 2.28 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.04 EUR