+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5856

Tarpaulin; L: 12m; Width: 8m; blue; with metal rings; 60g/m2; 96m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5856
TME Symbol:
SOLID-5856

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
12m
Width
8m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
96m2
Gross weight4.748 kg
See other products in this category: Packing SOLID TOOLS,
*
5856
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.40 EURGross price for quantities from 1 pcs - 28.40 EUR
Net price for quantities from 2 pcs - 25.74 EURGross price for quantities from 2 pcs - 25.74 EUR
Net price for quantities from 10 pcs - 23.97 EURGross price for quantities from 10 pcs - 23.97 EUR
Net price for quantities from 20 pcs - 23.08 EURGross price for quantities from 20 pcs - 23.08 EUR