+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5858

Tarpaulin; L: 4m; Width: 3m; blue; with metal rings; 60g/m2; 12m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5858
TME Symbol:
SOLID-5858

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
4m
Width
3m
Colour
blue
Version
with metal rings
Grammage
60g/m2
Surface
12m2
Gross weight582.6 g
See other products in this category: Packing SOLID TOOLS,
*
5858
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 3.67 EUR
Net price for quantities from 3 pcs - 3.32 EURGross price for quantities from 3 pcs - 3.32 EUR
Net price for quantities from 5 pcs - 3.09 EURGross price for quantities from 5 pcs - 3.09 EUR
Net price for quantities from 20 pcs - 2.98 EURGross price for quantities from 20 pcs - 2.98 EUR