+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5860

Trash bags; LDPE; blue; 120l; 20pcs; Maxi Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5860
TME Symbol:
SOLID-5860

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
blue
Capacity
120l
Quantity in set/package
20pcs.
Manufacturer series
Maxi Pack
Gross weight1.08 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5860
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.79 EURGross price for quantities from 1 pcs - 4.79 EUR
Net price for quantities from 5 pcs - 4.34 EURGross price for quantities from 5 pcs - 4.34 EUR
Net price for quantities from 11 pcs - 4.04 EURGross price for quantities from 11 pcs - 4.04 EUR
Net price for quantities from 22 pcs - 3.89 EURGross price for quantities from 22 pcs - 3.89 EUR