+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5861

Trash bags; LDPE; blue; 160l; 10pcs; Maxi Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5861
TME Symbol:
SOLID-5861

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
blue
Capacity
160l
Quantity in set/package
10pcs.
Manufacturer series
Maxi Pack
Gross weight731.3 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5861
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 3.48 USDGross price for quantities from 3 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 19 pcs - 3.12 USDGross price for quantities from 19 pcs - 3.12 USD