+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5862

Trash bags; LDPE; blue; 240l; 10pcs; Maxi Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5862
TME Symbol:
SOLID-5862

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
blue
Capacity
240l
Quantity in set/package
10pcs.
Manufacturer series
Maxi Pack
Gross weight1.3734 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5862
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.02 EURGross price for quantities from 1 pcs - 6.02 EUR
Net price for quantities from 4 pcs - 5.46 EURGross price for quantities from 4 pcs - 5.46 EUR
Net price for quantities from 8 pcs - 5.08 EURGross price for quantities from 8 pcs - 5.08 EUR
Net price for quantities from 16 pcs - 4.90 EURGross price for quantities from 16 pcs - 4.90 EUR