+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5864

Trash bags; LDPE; blue; with tape; 60l; 15pcs; Silver Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5864
TME Symbol:
SOLID-5864

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
blue
Version
with tape
Capacity
60l
Quantity in set/package
15pcs.
Manufacturer series
Silver Pack
Gross weight399.3 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5864
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 1.99 USDGross price for quantities from 3 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs