+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

5886

Trash bags; yellow; 120l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5886
TME Symbol:
SOLID-5886

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Colour
yellow
Capacity
120l
Quantity in set/package
10pcs.
Gross weight583.6 g
See other products in this category: Packing SOLID TOOLS,
*
5886
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.95 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 2.67 EUR
Net price for quantities from 5 pcs - 2.49 EURGross price for quantities from 5 pcs - 2.49 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR