+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5888

Trash bags; green; 120l; 10pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5888
TME Symbol:
SOLID-5888

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Colour
green
Capacity
120l
Quantity in set/package
10pcs.
Gross weight578.3 g
See other products in this category: Packing SOLID TOOLS,
*
5888
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 3 pcs - 2.69 EURGross price for quantities from 3 pcs - 2.69 EUR
Net price for quantities from 5 pcs - 2.50 EURGross price for quantities from 5 pcs - 2.50 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.39 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs