+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5919

Trash bags; LDPE; black; 60l; 20pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5919
TME Symbol:
SOLID-5919

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
60l
Quantity in set/package
20pcs.
Manufacturer series
Mega Pack
Gross weight492 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5919
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 3 pcs - 1.82 USDGross price for quantities from 3 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD