+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5921

Trash bags; LDPE; black; 160l; 10pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5921
TME Symbol:
SOLID-5921

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
160l
Quantity in set/package
10pcs.
Manufacturer series
Mega Pack
Gross weight714.1 g
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5921
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 3 pcs - 2.17 EURGross price for quantities from 3 pcs - 2.17 EUR
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.02 EUR
Net price for quantities from 19 pcs - 1.95 EURGross price for quantities from 19 pcs - 1.95 EUR