+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5922

Trash bags; LDPE; black; 240l; 10pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5922
TME Symbol:
SOLID-5922

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
240l
Quantity in set/package
10pcs.
Manufacturer series
Mega Pack
Gross weight1.2852 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5922
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 4 pcs - 3.60 EURGross price for quantities from 4 pcs - 3.60 EUR
Net price for quantities from 8 pcs - 3.36 EURGross price for quantities from 8 pcs - 3.36 EUR
Net price for quantities from 16 pcs - 3.23 EURGross price for quantities from 16 pcs - 3.23 EUR