+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5923

Trash bags; LDPE; black; 300l; 10pcs; Mega Pack


Manufacturer: SOLID TOOLS

Manufacturer part number:
5923
TME Symbol:
SOLID-5923

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
trash bags
Material
LDPE
Colour
black
Capacity
300l
Quantity in set/package
10pcs.
Manufacturer series
Mega Pack
Gross weight1.4229 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5923
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 4.34 EUR
Net price for quantities from 3 pcs - 3.93 EURGross price for quantities from 3 pcs - 3.93 EUR
Net price for quantities from 6 pcs - 3.66 EURGross price for quantities from 6 pcs - 3.66 EUR
Net price for quantities from 12 pcs - 3.52 EURGross price for quantities from 12 pcs - 3.52 EUR