+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5932

Tarpaulin; L: 4m; Width: 3m; green; with metal rings; 90g/m2; 12m2


Manufacturer: SOLID TOOLS

Manufacturer part number:
5932
TME Symbol:
SOLID-5932

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
4m
Width
3m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
12m2
Gross weight1.08 kg
See other products in this category: Packing SOLID TOOLS,
*
5932
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD