+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5933

Tarpaulin; L: 5m; Width: 4m; green; with metal rings; 90g/m2; 20m2

Manufacturer: SOLID TOOLS

Manufacturer part number:
5933
TME Symbol:
SOLID-5933

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
tarpaulin
Length
5m
Width
4m
Colour
green
Version
with metal rings
Resistance to
fungi and molds, UV rays, water
Grammage
90g/m2
Surface
20m2
Gross weight1.8 kg
See other products in this category: Packing SOLID TOOLS,
*
5933
0 in TME stock
Net price for quantities from 1 pcs - 7.69 GBPGross price for quantities from 1 pcs - 7.69 GBP
Net price for quantities from 3 pcs - 6.97 GBPGross price for quantities from 3 pcs - 6.97 GBP
Net price for quantities from 5 pcs - 6.49 GBPGross price for quantities from 5 pcs - 6.49 GBP
Net price for quantities from 10 pcs - 6.25 GBPGross price for quantities from 10 pcs - 6.25 GBP
No. of pieces (Multiplicity: 1)